KYOCERA AVX LD Multilayer Ceramic Capacitors

KYOCERA AVX LD Series Multilayer Ceramic Capacitors that use traditional tin/lead terminations that contain at least 5% lead, marked as "B" in part numbers. These lead-bearing surface-mount capacitors are available in 10 industry-standard case sizes ranging from 0402 to 2225. The LD series MLCCs feature four dielectric types, such as C0G (NP0), X5R, X7R, and X8R. These components deliver temperature-stable precision to high-capacity energy storage systems with maximum voltage ratings spanning from 6.3V to 500V. Typical applications include timing circuits, RF networks, power filtering, automotive and industrial electronics, medical devices, telecom systems, and legacy equipment support.

Features

  • Built to handle harsh environments and long-term use
  • Designed to stay stable under changing conditions
  • Offers multiple material types to match different performance needs
  • Packaged for easy use in automated production lines
  • Reliable choice for modern and older equipment

Applications 

  • Automotive modules
  • Industrial machinery
  • Medical equipment
  • Power electronics
  • RF communication systems
  • Telecom hardware

Technical Specifications

Parameters  Values
Minimum Capacitance Tolerance  ±0.1pF
Minimum Capacitance 0.1pF
Operating Temperature Range  -55ºC to +150ºC
Voltage Range  6.3V to 500V