KYOCERA AVX KGM and KGM HV MLCCs

KYOCERA AVX KGM and KGM HV Series MLCCs are two multilayer ceramic capacitors with the KGM as an X7R dielectric and the KGM HV as a high-voltage version in a small size. The KGM HV is available in both C0G and X7R dielectrics. They are both available in a wide range of package sizes, voltages, and capacitance tolerances, with an operating temperature range of -55°C to +125°C. They are ideal for a wide range of applications, including consumer and industrial.

Features

  • C0G or K7R dielectric available
  • RoHS compliant
  • Surface mount (SMD/SMT) or through-hole versions available
  • Tin/nickel finish
  • Wide range of package sizes

Applications

  • Consumer
  • High voltage coupling/DC blocking
  • Industrial
  • Resonators in SMPS
  • Snubbers in high-frequency power converters

Technical Specifications

Parameters Values
Size Range 0201 to 3640
Voltage Range 4V to 5000V
Capacitance 10µF, 10nF, or 47pF
Capacitance Tolerance Range ±0.1pF to ±20%
Operating Temperature Range -55°C to +125°C