KYOCERA AVX IP20 6780-000 Single Pair Ethernet Connectors

Kyocera AVX IP20 6780-000 Series Single Pair Ethernet (SPE) Connectors support Ethernet transmission over a single twisted pair of copper wires. These connectors enable both data and power transmission via Power over Data Line (PoDL), reducing the need for multiple cable pairs. The IP20 6780-000 series SPE connectors feature a current rating of 4A and a voltage rating of 60Vdc. These devices feature an operating temperature range from -40°C to +85°C and a maximum mating force of 20N. Applications include robotics, automation systems, and sensor and actuator networks.

Fetaures

  • Cold-welded IDC enables easy assembly
  • Complies with IEC 63171-6 standard
  • Ensures signal integrity on single pair
  • Eliminates gateways for simpler networks
  • PCB-ready with SMT solder tails
  • Supports long transmission distances
  • Works across multiple data rates

Applications

  • Automation
  • Control and monitoring cameras
  • Robotics
  • Sensor and actuator networks
  • Smart grid
  • Traffic control
  • Transportation smart monitoring

Technical Specifications

Parameters Values
Current Rating 4A
Voltage Rating 60Vdc
Operating Temperature Range -40°C to +85°C
Maximum Mating Force 20N
Durability 1000 cycles