KYOCERA AVX KAF, KAM, and KGM High CV MLCCs
KYOCERA AVX High CV Multilayer Ceramic Capacitors have extremely high Capacitance/Voltage (CV) with low ESR for general-purpose decoupling and filtering. The High CV MLCCs consist of the series KAF, KAM, and KGM. The KAF and KAM high CV ceramic capacitors are AEC-Q200 compliant, and the KAF Series uses FLEXITERM technology. KGM Series are general purposes MLCCs useful for a wide variety of applications. The high CV multilayer ceramic capacitors are available in a wide range of EIA case sizes ranging from 01005 inches to 2220 inches and have a voltage rating range from 2.5VDC to 3kVDC. These MLCCs are ideal for various applications, including but not limited to automotive applications, high flexure stress circuit boards, and variable temperature applications.
Features
- AEC-Q200 compliant versions (KAF and KAM Series)
- Flexible terminations available (KAF Series)
- Surface mount (SMD/SMT)
- Wide range of case sizes/packages
- Wide range of dielectrics available
Applications
- Automotive
- Audio
- Battery Management Systems
- Body control modules
- Climate control
- Door lock
- ECU
- Engine management
- Infotainment
- GPS
- Key fob
- LED lighting system
- Motor drive
- Powertrain sensors and actuators
- Safety
- Touchscreen
- Transmission control
- High Flexure Stress Circuit Boards
- Variable Temperature Applications
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance Range | 0.027pF to 22μF |
| Voltage Rating Range | 16VDC to 3kVDC |
| Tolerance Range | 0.1pF to ±20% |
| Operating Temperature Range | -55°C to +150°C |
Video
This video explains the KYOCERA AVX High CV Multilayer Ceramic Capacitors have extremely high Capacitance/Voltage (CV) with low ESR for general-purpose decoupling and filtering.
See video transcript below
Video Transcript
You might just feel thunderstruck when you see how AC and DC applications can benefit from the exceptional volumetric efficiency of Kyocera AVX Hi CV multi-layer ceramic capacitors. The Hi CV MLCCs offer some of the highest capacitances on the market, ranging from 0.1pF to 100μF, combined with voltage ratings from 4V to 100V and a variety of SMD packages with EIA case sizes from 01005 to 2225. The non-polarized capacitors are suitable for decoupling, filtering, and bypassing in applications such as AC to DC and DC to DC converters and are an ideal replacement for bulky electrolytic capacitors. They’re offered with optional flexible terminations for robust performance in high shock and vibration applications, and they’re available with AEC-Q200 variants for use in automotive systems.