Kyocera EM MIL PRF 32535 BME MLCCs

KYOCERA AVX Engineering Module (EM) Series Mil 32535 BME Multilayer Ceramic Capacitors (MLCCs) share the same internal design and materials as space-grade BME X7R and NP0 MLCCs but do not undergo final testing and screening, reducing lead times. The EM series features capacitors with X7R and NP0 dielectrics, offering voltage ratings from 4V to 100V and available in case sizes 0402, 0603, 0805, 1206, 1210, 1812, and 2220. These capacitors include Sn/Pb and Flexiterm terminations to protect against mechanical stress. The EM MLCCs find applications in aerospace, industrial, defense, and power supply modules.

Features

  • Available in X7R and NP0 dielectrics
  • Based on ESCC 3009/041, NASA S311-P838, and Mil 32535 ranges
  • Provides reduced lead times
  • Sn/Pb and Flexiterm terminations for resistance to board flexure

Applications

  • Aerospace
  • Communications equipment
  • Defense
  • Industrial
  • Power supply modules
  • Testing and measurement

Technical Specifications

Parameters Values
Available case sizes 0402, 0603, 0805, 1206, 1210, 1812, and 2220
Capacitance range 2.2nF to 22µF (X7R)
68pF to 1500pF (NP0)
Capacitance tolerance ±5% and ±10%
Voltage range 4V to 100V