KYOCERA AVX CX2016 Surface Mount Crystal Units
KYOCERA AVX CX2016 Surface Mount Crystal Units use ceramic packages suitable for frequency reference applications. These crystal units use miniature, low-profile constructions and support reflow assembly. The CX2016 crystal unit features a load capacitance of 8pF and a maximum operating temperature of +150°C. These devices come with a maximum frequency of 60,000kHz and a maximum shunt capacitance of 2pF. Typical applications include consumer products, wireless communication systems, GNSS, industrial equipment, automotive ECUs, automotive cameras, and radar systems.
Features
- Available with an integrated thermistor
- Miniature, low-profile construction
- Supports applications requiring resin or epoxy overcoating
- Supports heat-cycle solder-junction requirements
- Supports reflow soldering
- Uses ceramic package
Applications
- Automotive
- Automotive camera
- Engine Control Unit (ECU)
- Radar
- Consumer products
- Industrial equipment
- Wireless communication
- Global Navigation Satellite System (GNSS)
- Mobile communications