KYOCERA AVX CX Automotive Crystals

KYOCERA AVX CX Family of Automotive Crystals are small and ultra-miniature, low profile, surface mount crystals for automotive electronics and other applications. These automotive crystals have a ceramic package and are reflow compatible. CX Crystals have an operating temperature range of -40℃ to +125℃ and -40℃ to +150℃ with frequency ranges of 8MHz to 40MHz. The CX Family of automotive crystals find application in ECU, TPMS, high-speed automotive networks, automotive cameras, radars, and digital and consumer electronics.

Features

  • AEC-Q200 qualified
  • Available in small and ultra-miniature sizes
  • Ceramic Package
  • Low profile
  • Reflow compatible
  • RoHS compliant

Applications

  • Automotive cameras
  • Consumer electronics
  • Digital electronics
  • ECU
  • High-speed automotive networks
  • Radar
  • TPMS

Technical Specifications

Series Frequency Range Frequency Tolerance Temperature Characteristics Temperature Range Dimensions LxWxH Resources
CX2016GR 16MHz / 20MHz ±50@25℃(x10 -6) ±150@25℃(x10 -6) -40℃ to +150℃ 2.05mm x 1.65mm x 0.785mm maximum Datasheet (PDF)
CX2016SA 16MHz to 50MHz ±15@25℃(x10 -6) ±50 / ±200 @25℃(x10 -6) -40℃ to +125℃
-40℃ to +150℃
2.05mm x 1.65mm x 0.5mm maximum Datasheet (PDF)
CX3225CA 12MHz to 54MHz ±50@25℃(x10 -6) ±150@25℃(x10 -6) -40℃ to +125℃ 3.2mm x 2.5mm x 0.9mm maximum Datasheet (PDF)
CX3225GA 8MHz to 40MHz ±50@25℃(x10 -6) ±150@25℃(x10 -6) -40℃ to +150℃ 3.2mm x 2.5mm x 0.95mm maximum Datasheet (PDF)
CX3225SA  8MHz to 40MHz ±15@25℃(x10 -6) ±150@25℃(x10 -6) -40℃ to +150℃ 3.2mm x 2.5mm x 0.8mm maximum Datasheet (PDF)