KYOCERA AVX CWR Tantalum Capacitors

KYOCERA AVX CWR Series Tantalum Capacitors are solid molded capacitors designed for defense and aerospace systems. These components meet MIL-PRF-55365 specifications and come with reliability and surge current robustness. The CWR series capacitors come with a capacitance tolerance of ±5%, ±10%, and ±20%, and a capacitance range from 0.10μF to 330μF. These devices feature an operating temperature range from -55°C to +125°C and a maximum surge voltage of 44.5V. Applications include defense equipment, aerospace systems, and other high-reliability electronic systems.

Features

  • Available in standard and low ESR versions
  • Established reliability with surge current capability
  • Molded case with multiple case sizes and ratings
  • Multiple screening levels for high-reliability use
  • Offered in bulk or tape-and-reel packaging
  • Solid tantalum construction meeting MIL-PRF-55365 standards
  • Supports a wide range of voltage options

Applications

  • Aerospace electronic systems
  • Defense equipment
  • High-reliability industrial electronics
  • Space-grade electronic assemblies

Technical Specifications

Values CWR09 CWR19 CWR29
Parameters
Capacitance Tolerance ±5%, ±10%, and ±20%
Operating Temperature Range -55°C to +125°C
Capacitance Range 0.10μF to 100μF 0.33μF to 330μF 0.33μF to 330μF
Maximum Rated Voltage (≤85°C) 50V 35V 50V
Maximum Surge Voltage (≤125°C) 44.5V 31.1V 44.5V