KYOCERA AVX MC-K and MC-Z Automotive Crystal Oscillators
KYOCERA AVX MC-K and MC-Z Automotive Crystal Oscillators feature an efficient structure to reduce production lead time. The automotive crystal oscillators offer CMOS output and utilize the same head unit (2016-size crystal unit). These crystal oscillators operate within a temperature ranging from -40°C to +125°C and offer a supply voltage range from 1.6V to 3.63V. These automotive crystal oscillators are typically used in cameras, Ethernet, radar, and V2X applications.
Features
- ±100ppm (-40°C to +125°C) and ±50ppm (-40°C to +85°C) frequency stability
- AEC-Q100/Q200 compliant
- CMOS output
- Efficient structure to reduce production lead time
- Utilize the same head unit (2016-size crystal unit)
Applications
- Cameras
- Ethernet
- Radars
- V2X
Technical Specifications
| Parameters | Values |
|---|---|
| Frequency Range | 1.5MHz to 80MHz |
| Operating Temperature Range | -40°C to +125°C |
| Supply Voltage Range | 1.6V to 3.63V |