KYOCERA AVX Accu-P Thin Film Chip Capacitors

KYOCERA AVX Accu-P Series Thin-Film Chip Capacitors are RF microwave devices that exhibit low ESR, high Q, tight tolerance, and high series resonance. These capacitors incorporate low-loss dielectric materials, silicon dioxide, and silicon oxynitride with highly conductive electrode metals. The Accu-P technology exhibits component variability in dielectric quality, physical size, and electrode conductivity. These RF components offer insulation resistance of ≥1011Ω and operate within a temperature range from -55°C to +125°C. These capacitors find use in surface mount devices, especially for the mobile communications market, VHF, UHF, and microwave applications.

Features

  • Available in an ultra-small-size chip
  • Automotive- and medical-grade versions available
  • Enhanced RF power handling capability
  • Excellent leach resistance and solderability
  • High Q, accuracy, and frequency
  • High speed and stability
  • High-purity electrode construction
  • Low capacitance values
  • Low ESR
  • Low loss
  • Meets ISO 9001, CECC, IECQ, and USA MIL standards
  • Nickel/solder-coated terminations
  • RoHS-compliant and lead-free
  • Ultra-tight capacitance tolerances
  • Ultra-tight dimensional control

Applications

  • Cable TV
  • Cordless telephone
  • Defense
  • Filters
  • GPS
  • Matching networks
  • Paging
  • Personal networks
  • Radar systems
  • RF amplifiers
  • Satellite TV
  • Test and measurement
  • Vehicle alarm systems
  • Vehicle location systems
  • Video switching

Technical Specifications

Parameters Values
Maximum Voltage 200V
Operating Temperature Range -55°C to +125°C
Temperature Coefficient ±30ppm/°C and  ±60ppm/°C
Case Size Range 0201 to 1210