KYOCERA AVX A Series Automotive Antennas

KYOCERA AVX A Series Automotive Antennas are ROHS compliant and available in tape and reel packaging. These highly reliable automotive antennas provide greater flexibility with a unique form factor, allowing for more advanced ergonomic designs without compromising product performance. The A series automotive antennas feature a feed point impedance of 50Ω (unbalanced) and an operating temperature range from -50°C to +125°C. Typically applications include healthcare, smart metering, telematics, tracking, and infotainment.

Features

  • Embedded design
  • Greater flexibility with unique form factors
  • Highly reliable
  • IMD antenna technology
  • RoHS-compliant

Applications

  • Automotive
  • Cellular, headsets, and tablets
  • Gateway, access point
  • Healthcare
  • Infotainment
  • M2M, industrial devices
  • OBD-II
  • Smart grid
  • Smart metering
  • Telematics
  • Tracking
  • UWB
  • Wearables

Technical Specifications

Parameters Values
Feed Point Impedance (unbalanced) 50Ω
Operating Temperature Range -50°C to +125°C
Power Handling Range 0.5W to 2W (CW)
Frequency Range 868MHz to 7.125GHz