KYOCERA AVX 9289-000 Waterproof Connectors

KYOCERA AVX 9289-000 Series Wire-to-Wire Waterproof Connectors feature poke-home contact technology, providing maximum wire retention for 16AWG solid and stranded wire gauges. These 3-way waterproof devices allow straightforward strip-and-poke wire insertion and twist-and-pull wire extraction, making them particularly useful for field installations. The 9289-000 series comes with copper alloy contact material and operates from a temperature range -40°C to +80°C.  These UL-approved components offer a maximum current rating of 10A and a voltage rating of 1000VAC. The 9289-000 series wire-to-wire waterproof connectors find use in various industrial power and signal applications.

Features

  • 3-way poke-home
  • Copper alloy contact material
  • Extraction by twisting wire
  • Free hanging mounting style
  • IP67 rating
  • Lead-free
  • RoHS compliant
  • Simple strip and poke in insertion
  • Space saving design
  • Straight mounting angle
  • Tin over nickel plating
  • UL approved
  • Useful in field installation

Applications

  • Drones
  • Factory automation
  • Home appliance
  • Horticulture lighting
  • Outdoor recreational vehicles
  • Transportation lighting

Technical Specifications

Parameters Values
Operating temperature range -40°C to +80°C
Maximum current rating 10A
Voltage rating 1000VAC
Wire size 16AWG
Number of positions 3
Number of rows 1