KYOCERA AVX 9258-100 Compression Contacts

KYOCERA AVX 9258-100 Series Board-to-Board (BTB) Compression Contacts provide a compact and cost-effective connection solution. These contacts feature gold-plated copper alloy construction enhancing durability and signal integrity. The BTB compression contacts contacts offer a current rating of 6A and a voltage rating of 600VAC. These devices come with an operating temperature range from -40ºC to +125ºC and a maximum durability of 2500 cycles. Applications include board-to-board connection systems, ground connections between PCBs or housings, industrial devices, portable devices, and rugged handheld devices.

Feature

  • Durable gold-plated contacts
  • High shock and vibration resistance
  • Multiple height options
  • Reliable SMT assembly compatibility
  • Safe UL approved design
  • Secure surface-mount attachment
  • Supports high cycle life

Applications

  • Board-to-board connection systems
  • Ground connection systems
  • Industrial devices
  • Portable devices
  • Rugged handheld devices

Technical Specifications

Parameters Values
Current rating 6A
Voltage rating 600VAC
Operating temperature range -40ºC to +125ºC
Durability 2500 cycles
Height range 1.00mm to 3.75mm