KYOCERA AVX 917x Standard Wire-to-Board Connectors

KYOCERA AVX 917x Series Standard Wire-to-Board Connectors, which are surface mount Insulation Displacement Connectors (IDC), were developed to connect individual wires ranging from 14AWG to 28AWG directly to a PCB in harsh automotive and industrial applications. These connectors demonstrate their reliability and robustness with an industry-proven contact system that has undergone testing for automotive levels of stress, vibration, and temperature. The IDC contact offers a gas-tight connection to the wire conductor, and the housing has been crafted to grip the wire's insulation to offer positive strain relief even in the worst circumstances. The wires can be taken out and changed three times during repairs. These connectors are specifically used in Secure Sockets Layer (SSL) applications to transfer signal and power to the PCB or are used to daisy chain several boards into a long string.

Kyocera AVX 9175 Standard Wire-to-Board Connectors

9175 Standard Wire-to-Board Connectors

KYOCERA AVX 9175 Standard Wire-to-Board Connectors undertake wires that are 26AWG to 28AWG and come with an insulation diameter from 0.7mm to 1.0mm. The 9175 connectors are single-contact connectors that can handle 1A of current and have a split SMT tail design for maximum PCB stability. These connectors come in 2p and 3p configurations and can be end-stacked for more pins and have low and high-volume assembly equipment to meet production volumes.

Kyocera AVX 9176 Standard Wire-to-Board Connectors

9176 Standard Wire-to-Board Connectors

KYOCERA AVX 9176 Standard Wire-to-Board Connectors undertake wires that are 18AWG to 24AWG and come with an insulation diameter from 1.1mm to 2.1mm. The 9176 connectors are dual-contact connectors that can handle 10A of current and have two large SMT solder tails per wire to provide maximum PCB stability. These connectors come in 1p-3p configuration and can be end-stacked for higher pin counts and offer optional locking strain relief caps that serve as the termination tool for applications with high vibration.

Kyocera AVX 9177 Standard Wire-to-Board Connectors

9177 Standard Wire-to-Board Connectors

KYOCERA AVX 9177 Standard Wire-to-Board Connectors undertake wires that are 14AWG to 20AWG and come with an insulation diameter from 2.75mm to 4.25mm. The 9177 connectors are dual-contact connectors that can handle 15A of current and have two large SMT solder tails per wire to provide maximum PCB stability. These connectors come in 1p-3p configuration and can be end-stacked for higher pin counts.

Video

This TTI Tech Specs video for KYOCERA AVX 917x Series Standard Wire-to-Board Connectors of surface mount Insulation Displacement Connectors (IDC) was developed to meet the harsh automotive and industrial applications for connecting individual wires directly to a PCB ranging from 14AWG to 28AWG.

See video transcript below

 

Video Transcript

Just like the excuse that your ex gave you, having a strong and meaningful connection is essential, even in PCB design. And, just like how their excuse of “it's me, not you” is utter nonsense, the only one to blame when a wire detaches from a PCB is whatever was used to make that connection. For engineers working in the automotive and industrial sectors, the KYOCERA AVX 917x Series Standard Wire-to-Board Connectors provide a strong and reliable surface mount solution designed to work with cables ranging from 14AWG to 28AWG.

These connectors are designed for both signal and power use, provide a gas-tight seal, and can handle currents up to 15A. Additionally, the connector series come in different lengths, from 1 position to 3 positions, and can be end-stacked for ease of expansion. 

View More KYOCERA AVX Resources