KYOCERA AVX 9140-000 STRIPT Crimp Contacts
KYOCERA AVX 9140-000 Series STRIPT Crimp Contacts feature low-profile 2-piece mating contacts and accommodate wires from 22AWG to 28AWG. These contacts are available in compact size with 2.4mm in width and 1.2mm in height and are UL-approved. The 9140-000 series contacts have a mistake-proofing design, carry a high current of up to 8A per contact, and have a wire extraction force of up to 40N. Some of the applications include commercial lighting, home appliances, and transportation lighting.
Features
- Can accommodate wires from 22AWG to 28AWG
- Compact size with 2.4mm in width and 1.2mm in height
- Has a low profile 2-piece mating contacts
- Latching feature is available that provides high retention force under shock and vibration
- Mistake-proofing design available
- UL approved
Applications
- Commercial lighting
- Consumer
- Home appliances
- Industrial
- Transportation lighting
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating | 8A |
| Wire Extraction Force | 40N |
| Voltage Rating | 600VAC |
| Operating Temperature Range | -40°C to +125°C |
| Storage Temperature Range | -40°C to +60°C |