KYOCERA AVX 53-8702 Series IDC WTB (Wire-to-Board) Press-Fit Connectors are designed for high reliability in critical automotive applications. These connectors combine both insulation displacement contacts and press-fit technology and offer a robust solution that replaces traditional 2-piece connectors. The 53-8702 IDC WTB press-fit connectors offer a current rating of up to 15A and a voltage rating of 600Vac and they operate effectively in temperatures ranging from -40°C to +125°C. Typical applications include automotive electronic systems and airbag control units.
KYOCERA AVX 53-8702 IDC WTB Press-Fit Connectors
Features
- Features gas-tight cold-welded connections
- Functions between -40°C and +125°C
- Ideal for critical automotive applications
- Includes redundant contact systems for secure connections
- Operates at 600Vac for safety and efficiency
- Supports up to 15A for versatile use
- Utilizes insulation displacement contacts and press-fit design
Applications
- Airbag control units
- Automotive electronic systems
- Engine control units
- Transmission control units