Kyocera AVX 6288 Series Secure Lock FFC/FPC Connectors are standard 0.5mm pitch FFC/FPC with a gold flash finish to provide higher reliability soldering. Secure Lock FFC/FPC Connectors are molded for specially adapted FPC cables. The shaped FFC/FPC cable allows precise positioning of cable in the connector. When locked in place, accidental removal is almost impossible. Designed to offer highly reliable connections, Kyocera AVX 6288 Secure Lock FFC/FPC Connectors are well-suited for automotive audio/visual electronics, satellite navigation systems, LCD, PDP, notebook computers, HDD audio video, and any other product featuring a display where reliability is a key issue.
KYOCERA AVX FPC/FCC Connector 0.5mm Pitch
Features
- Shaped FFC/FPC cable allows accurate positioning of cable in connector
- When closed it is almost impossible for accidental removal
- Standard 0.5mm pitch with gold flash finish for higher reliability soldering
- Number of positions: 8 to 80
- Operating Temperature Range: -40 to +105°C or +125°C
Applications
- Automotive Audio/Visual Electronics
- Satellite Navigation Systems
- LCD, PDP, Notebook Computers, HDD Audio Video