These porcelain and ceramic dielectric multilayer capacitor (MLC) chips are best suited for RF/ Microwave applications typically ranging from 10 MHz to 4.2 GHz. Characteristic is a fine grained, high density, high purity dielectric material impervious to moisture with heavy internal palladium electrodes. These characteristics lend well to applications requiring:
- high current carrying capabilities;
- high quality factors;
- very low equivalent series resistance;
- very high series resonance;
- excellent stability under stresses of changing voltage, frequency, time and temperature.