KYOCERA AVX CCR Series MIL-PRF-20 Radial Leaded Multilayer Ceramic Capacitors are built to meet MIL-PRF-20 standards for temperature-compensating applications. These capacitors feature a temperature characteristics range from ±30ppm/°C to ±1000ppm/°C depending on the dielectric type. These devices come with lead spacings from 2.54mm to 10.16mm and a lead diameter of 0.64mm. Applications include aerospace electronics, filter and tuning circuits, military communication systems, and precision timing circuits.
KYOCERA AVX CCR MIL-PRF-20 Radial Leaded MLCCs
Features
- Capacitance range: 1.0pF to 100,000pF
- Case sizes: CCR05, CCR06, CCR07, CCR08, CCR09
- Dielectric type: Temperature-compensating ceramic
- Failure rate levels: M (1%), P (0.1%), R (0.01%), S (0.001%) per 1000 hours
- Lead diameter: 0.64mm
- Lead spacing: 2.54mm to 10.16mm
- Reliability options: Established reliability (CCR series) and non-established reliability (CC series)
- Temperature characteristics: ±30ppm/°C to ±1000ppm/°C depending on type (CG, CH, CJ, CK, CX)
- Tolerance: ±0.25pF to ±10%
- Voltage rating: 50Vdc to 200Vdc
Applications
- Aerospace electronics
- Filter and tuning circuits
- Military communication systems
- Precision timing circuits
- RF and microwave modules
- Temperature-compensating networks