KYOCERA AVX TPM Multianode Tantalum Ultra Low ESR Capacitor

KYOCERA AVX TPM Multianode Tantalum Ultra Low ESR Capacitors are ideal for telecommunication infrastructure, networking, servers, and military and aerospace applications. The TPM mirror tantalum capacitor delivers low self-inductance and lower equivalent series resistance (ESR) in a small package. The new symmetrical design also reduces the ESL to 1nH, half that of standard D case sized devices. Low ESL enables a higher resonant frequency up to 500kHz (mirror D case), delivering more efficient filtering in DC/DC power switching converters. The new design also reduces the height of the new tantalum capacitors from 4.3mm (E case) to 3.1mm (D case) with further reductions down to 2.0mm maximum height (Y case).

Features

  • Multi-anode construction
  • Super low ESR
  • CV range: 10-2200μF / 2.5-50V
  • 4 case sizes available
  • “Mirror” multi-anode construction used with D case capacitors reduces ESL to half

Applications

  • Telecommunication infrastructure
  • Networking
  • Servers
  • Military and aerospace