KYOCERA AVX U Dielectric Thick Film Surface Mount Capacitors

As one of the world's broadest line RF/Microwave capacitor manufacturers, Kyocera AVX is pleased to announce its U Dielectric thick film surface mount capacitor for RF/Microwave applications from 1MHz to 4GHz.

U Series capacitors are specially designed for ultra low ESR applications in the communications market. Maximum ESR and effective capacitance are met on each value producing lot to lot uniformity.

The U Dielectric thick film surface mount capacitor is offered in several EIA chip sizes: 0402, 0603, 0805, and 1210. It has low ESR and operates up to 200 WVDC.

Features

  • Low ESR
  • NPO
  • Up to 200 WVDC

Applications

  • RF/Microwave (1MHz to 4GHz)
  • Communications

Resources