KYOCERA AVX Low Inductance Ceramic Capacitors

KYOCERA AVX Low Inductance Ceramic Capacitors (LICCs) feature a reverse geometry design with terminations on the longer sides, effectively minimizing current loop size and significantly reducing equivalent series inductance (ESL). These capacitors are available in compact case sizes 0306, 0508, and 0612 and come with a nickel/tin-plated, lead-free finish. The low inductance ceramic capacitors are used for high-performance decoupling applications such as instrumentation, CPUs, and medical.

Features

  • 0306, 0508, and 0612 case sizes are available
  • Allows for more board and weight space
  • Greater converter efficiency
  • Improves system reliability
  • Plated nickel/tin and lead-free finish

Applications

  • CPUs
  • High-end battery-powered devices
  • High-speed signal processing
  • Instrumentation 
  • Lightweight defense systems
  • Medical