KYOCERA AVX Flexisafe MLCCs

KYOCERA AVX FLEXISAFE MLC Chips serve ultra-safety-critical applications. These components utilize a FLEXITERM layer and a cascade design structure. The FLEXITERM MLC chips feature a voltage rating of 16V, 25V, 50V, 100V, and sizes of 0603 (FS03), 0805 (FS05), 1206 (FS06), 1210 (FS10). These devices come with a capacitance range from 1000pF to 0.47µF and capacitance tolerance of ±5%, ±10%, and ±20%. Applications include automotive systems, where they protect against failures from board flexure, thermal stress, and ESD.

Features

  • AEC-Q200 qualified
  • Cascade design for improved reliability
  • FLEXITERM layer for mechanical stress protection
  • Protects against ESD, thermal, and placement damage

Applications

  • Automotive control systems
  • Circuits requiring AEC-Q200 qualification
  • Industrial safety-critical electronics
  • Medical electronic devices
  • Systems prone to board flexure and mechanical stress