KYOCERA AVX CapGuard Varistor/Capacitor

KYOCERA AVX CapGuard Series combines a multilayer varistor (MLV) and a multilayer ceramic capacitor (MLCC) in a single radial leaded component. The design provides effective transient voltage suppression and EMI/RFI noise filtering for electronic circuits. The CapGuard Series features an operating temperature range from -55°C to +125°C and working voltages of 26Vdc and 45Vdc. These devices come with capacitance values of 0.47 µF or 1.0 µF with a tolerance of ±20%. Applications include DC motors, inductive switching circuits, input/output ports, power supplies, relays, and EMI filtering applications that require surge protection.

Features

  • AEC-Q200 qualified for automotive reliability
  • Bi-directional protection for surge handling
  • Capacitance values of 0.47µF and 1.0µF with ±20% tolerance
  • Clamping voltage range between 54V and 90V
  • Epoxy encapsulated radial leaded design
  • Energy rating between 0.6J and 0.7J (10×1000 µs waveform)
  • Operating temperature range from –55°C to +125°C
  • Peak current rating up to 200A (8×20 µs)
  • Temperature-stable X7R dielectric for consistent performance
  • Working voltage options of 26VDC and 45VDC

Applications

  • DC motors
  • EMI filtering with surge protection
  • Inductive switching circuits
  • Input/output ports
  • Power supplies
  • Relays