KYOCERA AVX 5804 Series Board-to-Board Connectors is designed for reliable interconnection between printed circuit boards. These connectors are available in both plug and receptacle formats, supporting a variety of configurations to meet different board-stacking requirements. The series is RoHS compliant and packaged to support automated assembly processes. The connector is offered in multiple part numbers, available with plug and receptacle options, and supplied in standardized packaging for compatibility with board-mounting processes. Applications include industrial equipment, telecommunications systems, consumer electronics, and automotive electronic modules.
KYOCERA AVX 5804 Board-to-Board Connector
Features
- Availability in both plug and receptacle versions for flexible configurations
- Contact pitch of 0.8mm for high-density interconnections
- Current rating of 0.5A per contact for signal transmission
- Durability rated for 50 mating cycles
- Insulation resistance of 500 MΩ minimum at 100Vdc
- Operating temperature range from -40°C to +85°C
- Packaging available in tape-and-reel format for automated SMT assembly
- Voltage rating of 50Vac/Vdc
- Withstanding voltage of 200Vac/minute
Applications
- Automotive electronic modules
- Consumer electronic devices
- Industrial control systems
- Telecommunications equipments