KYOCERA AVX 9296 Vertical Single Poke Home Contact

KYOCERA AVX 9296 Vertical Single Poke Home Contacts are wire-to-board contacts designed for discrete wire termination without the use of insulators. These contacts support both solid and stranded wires in the 24AWG  to 18AWG range and are available in top or bottom entry configurations for FR4 and metal-clad printed circuit boards. The ingle Poke-Home Connector Terminals design allows a current rating up to 12A with staged performance depending on wire gauge, providing stable retention and mechanical reliability. These terminals are made of phosphor bronze with pure tin plating, rated for 300V and feature an operating temperature range from -40°C to +125°C. Applications include use in commercial building systems such as controls, security, fire, and sensors.

Features

  • Contact material made of phosphor bronze with pure tin plating
  • Dual beam contact for stability and wire retention
  • Durability rated for 5 mating cycles
  • Increased functionality with single contact placement in multiple or individual locations
  • Operating temperature range from -40°C to +125°C
  • Rated voltage of 300V based on placement distance
  • Staged current rating up to 12A based on AWG (18AWG: 12A, 20AWG: 10A, 22AWG: 9A, 24AWG: 6A)
  • Tape and reel packaging for automated SMT placement
  • Wire compatibility with solid and stranded conductors in the 24AWG to 18AWG range

Applications

  • Commercial building systems such as controls, security, fire, and sensors
  • Machine controls including motors, drives, solenoids, fans, and pumps
  • Smart grid equipment such as meters, breakers, and panels
  • SSL/LED solutions including bulbs, fixtures, signage, and streetlights