KYOCERA AVX TAC Series Standard Microchip Capacitors are surface-mount tantalum capacitors designed for compact circuit applications.These capacitors feature standard and low-profile case options with capacitance values from 0.10µF to 150µF and voltage ratings up to 25V.The series offers multiple case sizes, surge current testing, and reliability performance over a wide operating temperature range. The capacitors have a temperature range of -55°C to +125°C, capacitance tolerance options of ±10% or ±20%, and tin or gold-plated terminations over nickel. Applications include hearing aids, handheld and wearable devices, industrial systems, and non-life-support medical equipment.
KYOCERA AVX TAC Series Standard Microchip Capacitors
Features
- 100% surge current tested
- 10 available case sizes
- Capacitance range from 0.10µF to 150µF
- Gold-plated termination option over nickel
- Low-profile and standard profile case options
- Rated voltage options from 2V to 25V
- Surface-mount configuration
- Temperature range of -55°C to +125°C
- Tin-plated termination over nickel
Applications
- Handheld devices
- Hearing aids
- Industrial equipment
- Non-life-support medical equipment
- Wearable electronics