KYOCERA AVX 9286-100 Wire-to-Wire Poke-Home Junction Box Connectors feature a high-spring-force Beryllium Copper contact system with button activation for easy wire insertion and removal. They support 18AWG to 26AWG solid or stranded wires, including multiple connections in a single body. Rated for 10A and 300VAC, these connectors operate from -40°C to +125°C and are available in 4, 6, or 8 positions. Typical applications include building control, industrial control, and industrial LED systems.
KYOCERA AVX 9286-100 Wire-to-Wire Poke-Home Junction Box
Features
- Accepts 18AWG to 26AWG solid and stranded wires
- Expanded size offering: 4, 6, or 8 positions
- High spring force top contact with lance-type wire retention
- Molded position numbers and schematic for identification
- Optional adhesive mounting tape for panel installation
- Reusability: up to 5 insertion/removal cycles
- Shrouded dual push button for individual or simultaneous activation
Applications
- Building control systems
- Industrial control systems
- Industrial LED systems