KYOCERA AVX Low ESR Microwave Capacitors use Multilayer Organic (MLO) technology with copper interconnects to deliver stable performance at high frequencies. They offer low ESR, high Q, high self-resonance, tight tolerance, and low dielectric absorption. Available in capacitance values from 0.1pF to 3.9pF with tolerances down to ±0.02pF, these capacitors support voltage ratings of 50V and 250V. Ideal applications include RF power amplifiers, low-noise amplifiers, filter networks, and instrumentation.
KYOCERA AVX Low ESR Microwave Capacitors
Features
- Capacitance range: 0.1pF to 3.9pF
- Case size: 0603
- Capacitance tolerance: ±0.02pF to ±5%
- Dielectric absorption: 0.0015%
- High Q factor
- High self-resonance frequency
- Low ESR values across GHz range
- Temperature coefficient: 0±30ppm
- Voltage ratings: 50V and 250V
Applications
- Filter networks
- Instrumentation
- Low noise amplifiers
- RF power amplifiers