KYOCERA AVX MLO Multilayer Organic Inductors

KYOCERA AVX MLO Multilayer Organic Inductors use patented organic technology for high-frequency performance. These inductors feature a low-profile design with surface-mount compatibility for compact PCB integration. The components incorporate low-loss materials to ensure stability and high Q values. These inductors operate within a temperature range of -55°C to +125°C and offer tight tolerances down to ±0.05nH. The series includes variants optimized for high current handling, tight tolerances, or high Q requirements. The electrical specifications cover inductance values from 0.8nH to 32nH with SRF ratings up to 20GHz. Applications include mobile communications, GPS, satellite systems, and collision avoidance.

Features

  • 0402 Case Size – Compact surface-mount design
  • Available in Tape and Reel – Automated assembly compatibility
  • Better Heat Dissipation – Improved thermal management
  • High Current Handling – Supports elevated DC current (High Current variant)
  • High Frequency – Optimized for RF/microwave applications
  • High Q – Low loss at high frequencies (Hi-Q variant)
  • High SRF (Self-Resonant Frequency) – Maintains performance at high frequencies
  • Low DC Resistance – Reduces power loss
  • RoHS Compliant Finishes – Lead-free (Sn) terminations
  • Tight Tolerance – Precision inductance control (±0.05nH)

Applications

  • Collision Avoidance
  • GPS
  • Matching Networks
  • Mobile Communications
  • Satellite Applications
  • Wireless LANs