The Multilayer Organic Tight Tolerance Inductor is a low profile organic based inductor that can support mobile communications, satellite applications, GPS, matching networks, and collision avoidance. The MLO Tight Tolerance Inductor series of components are based on AVX’s patented multilayer organic technology (US patent 6,987,307). MLO Tight Tolerance Inductors incorporate very low loss organic materials which allow for high Q and high stability over frequency. MLO Tight Tolerance Inductors are surface mountable and are expansion matched to FR4 printed wiring boards. MLO Tight Tolerance Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability. Reliability testing is performed to JEDEC and mil standards. Finishes are available in RoHS compliant Sn.
KYOCERA AVX MLO Tight Tolerance Inductors
Features
- Tight Tolerance
- High Frequency
- High Withstanding Voltage
- Low DC Resistance
- Surface Mountable
- 0402 Case Size
- RoHS Compliant Finishes
- Available in Tape and Reel
Applications
- Mobile communications
- Satellite Applications
- GPS
- Collision Avoidance
- Wireless LAN’s
Resources
- Datasheet (PDF)