KYOCERA AVX MLO High-Q Inductors

The Multilayer Organic Hi-Q Inductor is a low profile organic based inductor that can support mobile communications, satellite applications, GPS, matching networks, and collision avoidance. The MLO Hi-Q Inductor series of components are based on Kyocera AVX’s patented multilayer organic technology (US patent 6,987,307 and 7,439,840). MLO Hi-Q Inductors incorporate very low loss organic materials and low profile copper which allow for high Q and high stability over frequency. MLO Hi- Q Inductors are surface mountable and are expansion matched to FR4 printed wiring boards. MLO Hi-Q Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability. Reliability testing is performed to JEDEC and mil standards. Finishes are available in RoHS compliant Sn.

Features

  • High Q
  • High SRF
  • High Frequency
  • Low DC Resistance
  • Surface Mountable
  • 0402 Case Size
  • RoHS Compliant Finishes
  • Available in Tape and Reel

Applications

  • Mobile communications
  • Satellite Applications
  • GPS
  • Collision Avoidance
  • Wireless LAN’s

Resources