KYOCERA AVX TBJ CWR11 Tantalum Capacitors

KYOCERA AVX TBJ Tantalum Series CWR11 Capacitors are fully qualified to MIL-PRF-55365/8 and match the EIA-535BAAC standard. The construction supports various SMT board assembly processes, including convection reflow solder, conductive epoxy, and compression bonding. These capacitors offer a capacitance range from 0.10µF to 330µF, tolerances of ±5%, ±10%, or ±20% and rated voltages from 4V to 50V at 85 °C. The TBJ Tantalum Series CWR11 Capacitors come with surge voltages from 5.3V to 66.7V at 85°C, and operating temperature range from -55°C to +125°C. Applications include high-reliability systems, including aerospace, defense, and space systems.

Features

  • Capacitance Range: 0.10µF to 330µF
  • Case Sizes: A (3.20mm x 1.60mm), B (3.50mm x 2.80mm), C (6.00mm x 3.20mm), D (7.30mm x 4.30mm)
  • Flame Retardancy: UL94V-0 compliant
  • Qualification Standards: MIL-PRF-55365/8, COTS-Plus, Space Level (SRO9000)
  • Rated Voltage: 4V, 6V, 10V, 15V, 20V, 25V, 35V, 50V
  • Reliability Grades: B (0.1%/1000 hrs), C (0.01%/1000 hrs), D (0.001%/1000 hrs)
  • Temperature Range: -55°C to +125°C
  • Termination Finishes: Solder Plated, Gold Plated, Hot Solder Dipped

Applications

  • Aerospace and defense systems
  • Automotive electronics
  • Avionics and flight control systems
  • Communication equipment
  • Industrial control systems
  • Medical devices
  • Power supply filtering
  • Satellite and spacecraft electronics
  • Telecommunications infrastructure