KYOCERA AVX 6288 Series 0.5mm Pitch FPC/FFC connectors feature a secure locking structure that ensures cable retention in automotive, industrial, and medical applications. These connectors accept shaped FFC/FPC cables, enabling visual alignment and proper positioning. The design includes a ZIF cable connection with a one-touch flip lid that provides tactile and audible feedback when closed. The FPC/FFC Connectors feature 0.5mm pitch, 2.0mm profile height, and standard gold plating with optional tin/copper plating. These devices come with a -40°C to +105°C operating temperature range, and multiple contact positions ranging from 8 to 80. Applications include handheld devices, automotive navigation and entertainment systems, industrial test and measurement equipment, and medical displays and robotic arms.
KYOCERA AVX 6288 0.5mm Pitch FPC/FFC Connectors
Features
- Compliance lead-free and RoHS compliant
- Contact pitch 0.5mm
- Contact positions 8, 10, 11, 12, 15, 16, 20, 22, 24, 26, 28, 30, 40, 41, 45, 50, 54, 55, 60, 64, 68, 70, 80
- Operating temperature range -40°C to +105°C (extendable on request)
- Packaging tape and reel, 2000 pieces per reel
- Plating options gold (standard) or tin/copper
- Profile height 2.0mm
Applications
- Automotive navigation systems
- Automotive audio/visual entertainment systems
- Barcode scanners
- Car tachometers and speedometers
- Industrial test and measurement equipment
- Medical displays
- Medical robotic arms
- Steering wheel controls