KYOCERA AVX F38 Face-down SMD Polymer Tantalum Capacitors consists of conductive polymer, miniature, capacitors designed for compact electronics. These capacitors feature a low-profile design with RoHS2 compliance and suit space-constrained systems. The KYOCERA AVX F38 Face-down offers stable performance across a wide temperature range -55°C to +105°C and capacitance range from 2.2µF to 100µF. These devices feature ESR ranges from 200mΩ to 500mΩ and voltage ratings of 4V to 10V. Applications include smartphones, tablets, wireless modules, and portable gaming devices.
KYOCERA AVX F38 Face-Down Polymer Tantalum Capacitors
Features
- Capacitance range: 2.2µF to 100µF
- Case sizes: M (1.60 × 0.85mm), S (2.00 × 1.25mm)
- Conductive polymer construction
- ESR: 200mΩ to 500mΩ (100kHz)
- Face-down SMD mounting
- Low-profile design
- RoHS2 compliant (2011/65/EU)
- Temperature range: -55°C to +105°C
- Voltage ratings: 4V, 6.3V, 10V
Applications
- Portable gaming devices
- Smartphones
- Tablet
- PCs
- Wireless modules