KYOCERA AVX 9286-000 Poke-Home Thru-Wire Connectors

KYOCERA AVX 9286-000 Series Poke-Home Thru-Wire Connectors provide a compact solution for quick wire-to-wire terminations in industrial and commercial systems. These connectors support direct insertion and removal of stripped wires using dual push buttons, eliminating the need for crimping or soldering. The 00-9286 Series Poke-Home Thru-Wire connectors feature a wire range from 26AWG to 28AWG and a current rating of 8A. These devices come with an operating temperature range from -40°C to +125°C and a voltage rating of 300Vac. Applications include building automation, control panels, lighting systems, motors, pumps, and sensors.

Features

  • Contact material beryllium copper or phosphor bronze
  • Current rating 8A
  • Insulator material glass-filled nylon 46, UL94 V-0
  • Operating temperature range -40°C to +125°C
  • Plating tin over nickel
  • Replacibility 5 insertion/removal cycles per contact
  • Voltage rating 300Vac

Applications

  • Manufacturing displays
  • Motors
  • Pumps
  • Security systems
  • Sensors
  • Solenoids
  • Valves