KYOCERA AVX 917X IDC Contacts

KYOCERA AVX 917X 26AWG to 28AWG IDC Contact enables gas-tight, tool-less wire-to-board terminations for solid or stranded wires. These contacts use a pre-assembled cap that acts as both a wire locator and an insertion aid. The 26-28AWG IDC Contact features a current rating of 1A and a voltage rating of 150Vac. These devices come with an operating temperature range from  -40°C to +125°C and wire rating from 28AWG to 26AWG. Applications include power and signal routing, PCB daisy chaining, and sensor or device terminations.

Features

  • Contact material tin plated phosphor bronze
  • Current rating 1A
  • Insulator material nylon UL94 V-0
  • Operating temperature range -40°C to +125°C
  • Plating tin over nickel
  • Voltage rating 150Vac

Applications

  • Connecting discrete wire components to a PCB
  • Daisy chaining PCBs to create a continuous string
  • Delivering power and signals onto a PCB
  • Terminating sensors or small devices on a PCB