KYOCERA AVX 9159 Vertical Plug

KYOCERA AVX 9159 Vertical Plug Connectors are designed for perpendicular board-to-board (BTB) connections in solid-state lighting and other demanding environments. These connectors come with gold-plated contacts that interface with beryllium copper receptacles to ensure secure, high-spring-force connections. The vertical plug connectors feature sizes ranging from 2 to 6 positions and operational temperature ranges from -40°C to +125°C. These enclosures 5A current per contact and a maximum voltage rating of 125V. Applications include commercial lighting systems, industrial assemblies, and transportation electronics.

Features

  • Accepts 24-9159 IDC wired/cabled socket
  • Allows assembly of PCBs at right angles
  • Centrally located pick-and-place cap for easy placement
  • Contact material: BeCu / Phosphor Bronze
  • Current rating: 5A
  • Durability: 10 mating cycles
  • Gold-plated BeCu contact system for high reliability
  • Insulator material: Nylon (UL94 V-0)
  • Operating temperature range: -40°C to +125°C
  • Plating: Gold in contact area, tin on solder tail
  • RoHS-compliant single-sided SMT solder attachment
  • Storage temperature range: -40°C to +70°C
  • Supports SSL market preferences with white insulator color

Applications

  • Commercial electronics
  • Industrial systems
  • Office lighting
  • Solid-State Lighting (SSL)
  • Transportation electronics
  • Vehicle lighting systems