KYOCERA AVX 9915 Automotive Wire to Wire Connectors

The Kyocera AVX 9515 Series waterproof automotive Wire to Wire Connectors are developed for door mirrors and/or connection of automobile electrical parts. (Waterproof effect differs based on the conditions of use.)

Features

  • No. of Pos.: 2, 3, 4 Pos.
  • Applicable Wire Sizes: AWG#20 to 22
  • Operating Temperature Range: -40 to +105°C
  • Contact Material: Copper alloy
  • Insulator Material: Thermoplastic
     

Applications

  • Automotive