KYOCERA AVX OxiCap Niobium Oxide Capacitors

KYOCERA AVX OxiCap Niobium Oxide Capacitors are solid electrolytic capacitors that use niobium oxide as the anode material. The capacitors are designed to provide low equivalent series resistance (ESR) and maintain stable performance across a wide temperature range. The OxiCap Niobium Oxide Capacitors feature an operating temperature range from -55°C to +125°C and a leakage current of 0.02CV. These devices come with a capacitance tolerance of ±20% and include five case sizes (A, B, C, D, and Y). Applications include automotive electronics, DC/DC converters, industrial control systems, and transportation power modules.

Features

  • Capacitance range: 10µF to 470µF
  • Capacitance tolerance: ±20%
  • Case sizes: A, B, C, D, Y
  • Category temperature range: -55°C to +125°C
  • CV Range: 10–470µF / 1.8–8V
  • ESR (Equivalent Series Resistance): As low as 55mΩ (depending on capacitance and voltage)
  • Failure rate (Reliability): 0.2% per 1000 hours at 85°C, VR, 60% confidence level
  • Leakage current (DCL): 0.02CV
  • Operating temperature: -55°C to +125°C
  • Rated DC voltage: 1.8VDC to 8VDC
  • Safety features: Non-burn and non-smoke design
  • Surge voltage: Up to 10V depending on rated voltage
  • Testing: 100% surge current tested
  • Voltage derating at temperature: 85°C (VR), 105°C (VC), 125°C (VC)
  • Voltage tolerance Levels: 1.8V, 2.5V, 4V, 6.3V, and 8V options

Applications

  • Automotive electronics
  • DC/DC converters
  • Industrial control systems
  • Power management modules
  • Transportation power supplies