KYOCERA AVX Accu-P Thin Film Chip Capacitors are high-precision passive components designed for RF and microwave applications. These capacitors use a thin-film construction on a ceramic substrate to achieve stable capacitance and tight tolerances. The Accu-P Thin Film Chip Capacitors feature capacitance values from 0.05pF to 2.4pF with tolerances as tight as ±0.01pF. These devices come with rated voltages up to 250VDC and are offered in multiple EIA case sizes, including 0402, 0603, and 0805. Applications include RF and microwave circuits, filter networks, impedance matching, and resonant circuits.
KYOCERA AVX Accu-P Thin Film Chip Capacitors
Features
- Capacitance range: 0.05pF to 2.4pF
- Case sizes: 0402, 0603, 0805
- Construction: Thin film on ceramic substrate
- ESR (Equivalent Series Resistance): Very low for high-frequency performance
- Q Factor: High, suitable for RF and microwave frequencies
- Soldering compatibility: Supports both reflow and wave soldering
- Stability: Excellent temperature and frequency stability
- Temperature Coefficient: Low, ensuring precision over varying conditions
- Tolerance: As tight as ±0.01pF
- Voltage rating: Up to 250Vdc
Applications
- Filter networks
- Impedance matching circuits
- Precision tuning applications
- Resonant circuits
- RF and microwave circuits