KYOCERA AVX CX2016 Series Surface Mount Crystal Units

KYOCERA AVX CX2016 Series Surface Mount Crystal Units are designed for automotive electronic systems requiring stable and accurate frequency control. The crystal units operate in the fundamental mode within a frequency range of 16 MHz to 60 MHz and are built in a compact 2.0 × 1.6 × 0.8 mm ceramic package suitable for surface mounting. The CX2016 Series Surface Mount Crystal Units provide a load capacitance of 8pF with a frequency tolerance of ±15 × 10⁻⁶ at 25°C. These devices come with motional resistance between 50 Ω and 300 Ω, depending on the operating frequency, supporting stable signal performance in high-precision circuits. Applications include automotive cameras, Electronic control units (ECUs), and radar systems.

Features

  • AEC-Q200 qualified for automotive applications
  • Ceramic surface-mount package (2.0 × 1.6 × 0.8 mm)
  • Frequency range from 16MHz to 60MHz
  • Frequency stability of ±150 × 10⁻⁶ over −40°C to +150°C
  • Frequency tolerance of ±15 × 10⁻⁶ at 25°C
  • Fundamental mode operation
  • Load capacitance of 8pF
  • Low drive level of 10μW (200μW max.)
  • Motional resistance between 50Ω and 300Ω
  • Operating and storage temperature range from −40°C to +150°C

Applications

  • Automotive cameras
  • Electronic control units (ECUs)
  • Radar systems