The Ultrathin (UT) series of ceramic capacitors is a new product offering from Kyocera AVX. The UT series capacitor was designed to meet stringent thickness requirements. Kyocera AVX developed a new termination process (FCT - Fine Copper Termination) that provides unbeatable flatness and repeatability. The series includes products < 0.35mm in height and is targeted for applications such as Smart cards, Memory modules, High Density SIM cards, Mobile phones, MP3 players, and embedded solutions.
KYOCERA AVX UltraThin Ceramic Capacitors
Features
- Design provides efficient use of the inner space of the PWB
- Improvement of electrical parameters (shorter distance between components)
- Components encapsulated in protective environment for increased reliability
- Better resistance to mechanical stress
- Improved thermal properties (better heat sinking)
- Design copy protection
Applications
- Embedding applications
- PCB
- Moulding applications
- Smart cards
- ID cards/Passports
- Custom Applications where low profile is key parameter