KYOCERA AVX TurboCap SMPS Capacitors are designed for high-capacitance and low-equivalent series resistance performance in switch-mode power supply systems. These capacitors support stable operation across wide frequency ranges and provide consistent electrical behavior under demanding conditions. The TurboCap SMPS Capacitors feature a capacitance range from 0.82µF to 220µF and voltage ratings of 25V, 50V, 100V, and 500V. These devices come with an insulation resistance of 500 MΩ-µF at 25°C and 50 MΩ-µF at 125°C, and ESR is as low as 0.001 Ω at 100 kHz. Applications include aerospace power systems, defense electronics, industrial power supplies, and telecommunications equipment.
KYOCERA AVX TurboCap SMPS Capacitors
Features
- Capacitance range: 0.82 µF to 220 µF
- Dielectric withstanding voltage: 250% of rated voltage for 5 seconds
- Dissipation factor: 2.5% maximum at 25°C, 1 Vrms, 1 kHz
- ESR: as low as 0.001 Ω at 100 kHz
- Immersion cycling: per MIL-STD-202 Method 104, Condition B
- Insulation resistance: 500 MΩ-µF at 25°C; 50 MΩ-µF at 125°C
- Life test: 1000 hours at 150% rated voltage at +125°C
- Moisture resistance: ten cycles per MIL-STD-202 Method 106
- Resistance to solder heat: per MIL-STD-202 Method 210, Condition B
- Temperature coefficient: ±15% from -55°C to +125°C
- Thermal shock resistance: per MIL-STD-202 Method 107, Condition A
- Voltage ratings: 25V, 50V, 100V, 500V
Applications
- Aerospace power systems
- Defense electronics
- Industrial power supplies
- Telecommunications equipment