KYOCERA AVX 32.768kHz Tuning Fork Crystals

KYOCERA AVX 32.768kHz Tuning Fork Crystals provide the standard clock frequency required for real-time systems. These crystals use an in-house package and crystal blank technology to ensure stable oscillation and low ESR operation. The 32.768kHz tuning fork crystals feature small size options, low load capacitance for extended battery life, and AEC-Q200 qualification on selected types. These devices are available in package sizes of 3.2mm × 1.5mm × 0.9mm and 2.0mm × 1.2mm × 0.6mm, with Pb-free, RoHS-compliant construction. Applications include consumer electronics, automotive systems, networking equipment, industrial devices, wearables, and medical equipment.

Features

  • AEC-Q200 qualification available (only ST3215SB)
  • Board characterization available
  • Extends battery life by low load capacitance (4pF option)
  • In-house package and crystal blank technology
  • Pb-free and RoHS compliant
  • Secure oscillation margin with low ESR (50kΩ option)
  • Small size and high-volume manufacturing

Applications

  • GPS
  • Industrial equipment
  • Mobile medical equipment
  • Portable devices
  • Security cameras
  • Smart meter readers