TLJ Series Tantalum Solid Electrolytic Chip Capacitors are designed for consumer electronic devices. These capacitors provide a capacitance range from 10µF to 680µF and voltage ratings from 2.5V to 20V. The TLJ Series capacitors feature an operating temperature range from -55°C to +125°C with specified derating conditions and capacitance tolerance of ±20%. Applications include consumer devices such as mobile phones and PDAs.
KYOCERA AVX TLJ Tantalum Solid Electrolytic Chip Capacitors
Features
- 13 case sizes including low-profile options
- 3x reflow 260°C compatibility
- Capacitance range from 10µF to 680µF
- Environmentally compliant design
- High volumetric efficiency
Applications
- Mobiles phones
- MP3 Players
- PDAs