KYOCERA AVX 5802 Series 0.4mm Pitch Board-to-Board Connectors are designed with an ultra-low profile and space-efficient structure. These connectors achieve a stacking height of 0.8mm and a width of 3.2mm, including terminals. The contact structure uses a pinching design that resists vibration and drop shock while maintaining a reliable electrical connection. The 5802 Series 0.4mm Pitch Board-to-Board Connectors feature a rated current of 0.3A AC/DC, rated voltage of 50V AC/DC, dielectric withstand voltage of 250Vrms/min, operating temperature range from -40°C to +85°C, copper alloy contacts, and heat-resistant plastic insulators. Applications include cellular phones, digital AV equipment, and compact electronic devices.
KYOCERA AVX 5802 0.4mm Pitch Board-to-Board Connectors
Features
- 0.8mm stacking height and 3.2mm overall width including terminals
- Bottom wall structure prevents pin exposure and allows routing between terminal lands
- Checker connector available for continuity and short-circuit testing
- Contact design removes flux residue and foreign particles for reliability
- Fine locking mechanism ensures secure mating with tactile click response
- Pinching contact structure provides resistance to vibration and drop shock
Applications
- Cellular phones
- Digital AV equipment
- PHS devices
- Portable electronic devices