KYOCERA AVX SkyCap AR Radial Leads

KYOCERA AVX SkyCap AR Series Conformally Coated Radial Leaded MLCCs provide reliable performance with C0G (NPO), X7R, and X8R temperature coefficients. Designed to meet AEC-Q200 requirements, these capacitors operate up to 150°C and feature an epoxy case with 100% tin, RoHS-compliant leads. They are available in 50V, 100V, and 200V ratings, making them ideal for automotive and other high-reliability systems.

Features

  • AEC-Q200 qualified
  • Conformal epoxy coating
  • Epoxy case material
  • Multiple temperature coefficients: COG (NPO), X7R, X8R
  • Operating temperature up to 150°C
  • PPAP documentation available
  • Radial leaded design
  • RoHS compliant, 100% tin leads
  • Tape and reel packaging available
  • Voltage ratings: 50V, 100V, 200V

Applications

  • Automotive electronics
  • High-reliability systems
  • Industrial controls
  • Power supplies
  • RF and microwave circuits