KYOCERA AVX RF Crossovers (X2A and X2B series)

Kyocera AVX 's X2A and X2B series RF Crossovers are miniature low profile devices designed to eliminate the need for PC board vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. These parts are manufactured with Kyocera AVX's MLO (Multi-Layer Organic) technology, which provide the ability to build complex RF designs, while significantly reducing crosstalk between RF and DC lines.

Features

  • PCB design simplification
  • Ease of implementation
  • Low Profile
  • Low Loss

Applications

  • RF Power Amplifiers
  • Transceivers
  • Satellites
  • Radar

Resources