KYOCERA AVX TRJ Series Professional Tantalum Chip Capacitors deliver enhanced reliability with a 25% lower DCL (0.0075CV) and robust construction for greater resistance to thermo-mechanical stress. The series includes 131 low-ESR parts across six case sizes, covering a CV range from 0.10µF to 680µF. These capacitors are well-suited for automotive ECU, ABS, and airbag systems, as well as avionics and industrial control units.
KYOCERA AVX TRJ Professional Tantalum Chip Capacitors
Features
- 100% surge current tested
- 131 low ESR parts released
- 6 case sizes available
- CV range: 0.10µF to 680µF
- DCL reduced by 25% to 0.0075CV
- Improved reliability – 2x standard
- Robust against higher thermo-mechanical stresses during assembly process
Applications
- ABS
- Airbag systems
- Automotive ECU
- Avionics
- Industrial control units